AK5PC13 | Schneider Electric
Outgoing plug, 3p, 16 A, with line 200 mm, (W x H x D) 18 x 46 x 38 mm, gray, AK5PC13
Order No.: 01P9008
EAN: 3389110576818
MPN:
AK5PC13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Available in 3 Days: 156 pcs. - if ordered today
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
2 pcs.
13.4470 €
3 pcs.
12.8758 €
6 pcs.
12.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug outlet, AK5PC13, Schneider Electric
Plug outlet, 3p, 16 A, with 200 mm cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outgoing plug | |
| Version | 3p, 16 A, with line 200 mm | |
| Width | 18 mm | |
| Height | 46 mm | |
| Depth | 38 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Electrical equipment take-back | |