137607 | Riegler
Counter nut, L 11 mm, 25 bar, brass, for pipe systems, 137607
Order No.: 63G7727
EAN: 4047322515771
MPN:
137607
MS2382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
3 pcs.
18.8615 €
5 pcs.
17.9690 €
7 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 137607, Riegler
Hexagonal counter nut, G 2, AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |