119313 | Riegler
Double threaded nipple, L 35 mm, 20 bar, stainless steel, for pipe systems, 119313
Order No.: 63G3664
EAN: 4047322724982
MPN:
119313
DGNG138ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
3 pcs.
6.2713 €
5 pcs.
5.9738 €
7 pcs.
5.6049 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 119313, Riegler
Double threaded nipple reducing, G 1, G 3/8, ET, AF 34, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |