119242 | Riegler

Double threaded nipple, L 38.5 mm, 20 bar, stainless steel, for pipe systems, 119242

Order No.: 63G3662
EAN: 4047322724890
MPN:
119242
DGNG112ES4408RED
119242 Riegler Fittings and Accessories Image 1
119242 Riegler Fittings and Accessories Image 2
119242 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
3 pcs.
6.2713 €
5 pcs.
5.9738 €
7 pcs.
5.6049 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 119242, Riegler

Double threaded nipple reducing, G 1, G 1/2, ET, AF 34, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1, G1/2
Pressure 20 bar
Material stainless steel
Length 38.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes