119252 | Riegler

Double threaded nipple, L 39.5 mm, 20 bar, stainless steel, for pipe systems, 119252

Order No.: 63G3663
EAN: 4047322724906
MPN:
119252
DGNG134ES4408RED
119252 Riegler Fittings and Accessories Image 1
119252 Riegler Fittings and Accessories Image 2
119252 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Available in 3 Days: 151 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
3 pcs.
6.2713 €
5 pcs.
5.9738 €
7 pcs.
5.6049 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 119252, Riegler

Double threaded nipple reducing, G 1, G 3/4, ET, AF 34, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1, G3/4
Pressure 20 bar
Material stainless steel
Length 39.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes