119237 | Riegler
Double threaded nipple, L 26.5 mm, 20 bar, stainless steel, for pipe systems, 119237
Order No.: 63G3673
EAN: 4047322724845
MPN:
119237
DGNG3814ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 119237, Riegler
Double threaded nipple reducing, G 3/8, G 1/4, ET, AF 18, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/8, G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 26.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |