119240 | Riegler
Double threaded nipple, L 32 mm, 20 bar, stainless steel, for pipe systems, 119240
Order No.: 63G3672
EAN: 4047322724876
MPN:
119240
DGNG3438ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available in 3 Days: 350 pcs. - if ordered today
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
5 pcs.
4.0341 €
10 pcs.
3.8437 €
15 pcs.
3.6176 €
20 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 119240, Riegler
Double threaded nipple reducing, G 3/4, G 3/8, ET, AF 28, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/4, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |