119239 | Riegler
Double threaded nipple, L 30.5 mm, 20 bar, stainless steel, for pipe systems, 119239
Order No.: 63G3666
EAN: 4047322724869
MPN:
119239
DGNG1238ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0702 €
15 pcs.
2.8679 €
25 pcs.
2.6894 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 119239, Riegler
Double threaded nipple reducing, G 1/2, G 3/8, ET, AF 22, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/2, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 30.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |