119274 | Riegler

Double threaded nipple, L 45 mm, 20 bar, stainless steel, for pipe systems, 119274

Order No.: 63G3658
EAN: 4047322724937
MPN:
119274
DGNG1121ES4408RED
119274 Riegler Fittings and Accessories Image 1
119274 Riegler Fittings and Accessories Image 2
119274 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5426 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
3 pcs.
11.9238 €
5 pcs.
11.3645 €
7 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1 1/2, G1
Pressure 20 bar
Material stainless steel
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes