119254 | Riegler
Double threaded nipple, L 45 mm, 20 bar, stainless steel, for pipe systems, 119254
Order No.: 63G3660
EAN: 4047322724920
MPN:
119254
DGNG1141ES4408RED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
3 pcs.
9.4486 €
5 pcs.
8.9964 €
7 pcs.
8.4490 €
10 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/4, G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |