112821 | Riegler
T connector, 150 bar, stainless steel, for pipe systems, 112821
Order No.: 63G8649
EAN: 4047322269629
MPN:
112821
ES 254.39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2041 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
55.20 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2041 €
2 pcs.
52.8122 €
3 pcs.
50.6345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/2 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |