112819 | Riegler
T connector, 150 bar, stainless steel, for pipe systems, 112819
Order No.: 63G8651
EAN: 4047322269605
MPN:
112819
ES 254.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8448 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
3 pcs.
29.3692 €
5 pcs.
27.6318 €
7 pcs.
26.0729 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112819, Riegler
T-piece, Interior / interior / interior, G 1/4, Operating pressure max. 150 bar, Operating Temperature -20 °C to 150 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/4 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |