112771 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112771

Order No.: 63G8648
EAN: 4047322162258
MPN:
112771
N 254.49
112771 Riegler Fittings and Accessories Image 1
112771 Riegler Fittings and Accessories Image 2
112771 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3843 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
3 pcs.
20.3728 €
5 pcs.
19.1471 €
7 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112771, Riegler

T-piece, Interior / interior / interior, G 1, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x G1
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No