112768 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112768
Order No.: 63G8657
EAN: 4047322162166
MPN:
112768
N 254.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
3 pcs.
6.7830 €
5 pcs.
6.4498 €
7 pcs.
6.0690 €
10 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112768, Riegler
T-piece, Interior / interior / interior, G 3/8, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |