112766 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112766
Order No.: 63G8654
EAN: 4047322162142
MPN:
112766
N 254.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7965 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112766, Riegler
T-piece, Interior / interior / interior, G 1/8, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |