112765 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112765
Order No.: 63G8658
EAN: 4047322388146
MPN:
112765
N 254.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3681 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112765, Riegler
T-piece, Interior / interior / interior, M5, Operating pressure max. 60 bar, Operating Temperature max. 150°C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x M5 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |