112820 | Riegler
T connector, 150 bar, stainless steel, for pipe systems, 112820
Order No.: 63G8656
EAN: 4047322269612
MPN:
112820
ES 254.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4370 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
38.44 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4370 €
2 pcs.
36.6163 €
3 pcs.
34.4386 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112820, Riegler
T-piece, Interior / interior / interior, G 3/8, Operating pressure max. 150 bar, Operating Temperature -20 °C to 150 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G3/8 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |