112764 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112764
Order No.: 63G8601
EAN: 4047322162135
MPN:
112764
N 254.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8135 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
3 pcs.
18.8496 €
5 pcs.
17.9571 €
7 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112764, Riegler
T-piece, exterior / exterior / exterior, R 1, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x R1 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |