112714 | Riegler
T connector, 60 bar, brass, for pipe systems, 112714
Order No.: 63G8606
EAN: 4047322065986
MPN:
112714
254.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3086 €
25 pcs.
2.1658 €
50 pcs.
2.0230 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112714, Riegler
T-piece, exterior / exterior / exterior, R 1/8, AF 10, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x R1/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |