112716 | Riegler

T connector, 60 bar, brass, for pipe systems, 112716

Order No.: 63G8610
EAN: 4047322066006
MPN:
112716
254.04
112716 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
5 pcs.
5.2717 €
10 pcs.
5.0218 €
15 pcs.
4.7124 €
20 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112716, Riegler

T-piece, exterior / exterior / exterior, R 3/8, AF 17, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x R3/8
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead