112763 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112763

Order No.: 63G8609
EAN: 4047322162128
MPN:
112763
N 254.06
112763 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
3 pcs.
10.3054 €
5 pcs.
9.8294 €
7 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112763, Riegler

T-piece, exterior / exterior / exterior, R 3/4, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x R3/4
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead