112718 | Riegler

T connector, 60 bar, brass, for pipe systems, 112718

Order No.: 63G8608
EAN: 4047322066020
MPN:
112718
254.06
112718 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
3 pcs.
9.4843 €
5 pcs.
9.0321 €
7 pcs.
8.4728 €
10 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112718, Riegler

T-piece, exterior / exterior / exterior, R 3/4, AF 25, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x R3/4
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead