112719 | Riegler

T connector, 60 bar, brass, for pipe systems, 112719

Order No.: 63G8600
EAN: 4047322066037
MPN:
112719
254.07
112719 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
3 pcs.
16.5291 €
5 pcs.
15.7675 €
7 pcs.
14.8512 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112719, Riegler

T-piece, exterior / exterior / exterior, R 1, AF 30, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x R1
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead