110716 | Riegler

T connector, 25 bar, stainless steel, for hose, 110716

Order No.: 63G8686
EAN: 4047322269414
MPN:
110716
14.800-8 ESH
110716 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8896 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
2 pcs.
36.2474 €
3 pcs.
34.7361 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connection, 110716, Riegler

T-connection supplied without seals. For use with corrosive media and at high temperatures. Screw fitting made of stainless steel for all applications where compliance with strict tightness, pressure and temperature requirements is essential. The part is manufactured without rubber seals, in other words it is ideal for very high temperatures or for use with corrosive liquids, e.g. in cases when FPM is no longer suitable.

Technical specifications
Filter Property Value
Product type T connector
Pressure 25 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes