110687 | Riegler
T connector, stainless steel, for hose, 110687
Order No.: 63G8684
EAN: 4047322026598
MPN:
110687
14.0772 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3326 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.33 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3326 €
2 pcs.
58.6789 €
3 pcs.
56.2513 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110687, Riegler
T-connection, for hose 8/6 mm, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |