110609 | Riegler
T connector, 18 bar, brass, nickel-plated, for hose, 110609
Order No.: 63G8679
EAN: 4047322027069
MPN:
110609
14.800-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5093 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
3 pcs.
6.1642 €
5 pcs.
5.8786 €
7 pcs.
5.5216 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110609, Riegler
T-connection, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |