110606 | Riegler

T connector, 18 bar, brass, nickel-plated, for hose, 110606

Order No.: 63G8682
EAN: 4047322027090
MPN:
110606
14.800-6
110606 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6890 €
10 pcs.
3.5105 €
15 pcs.
3.2963 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connection, 110606, Riegler

T-connection, for hose 6/4 mm, AF 9, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No