110608 | Riegler
T connector, 18 bar, brass, nickel-plated, for hose, 110608
Order No.: 63G8677
EAN: 4047322027052
MPN:
110608
14.800-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
3 pcs.
6.0095 €
5 pcs.
5.7239 €
7 pcs.
5.3669 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110608, Riegler
T-connection, for hose 10/8 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |