110605 | Riegler

T connector, 18 bar, brass, nickel-plated, for hose, 110605

Order No.: 63G8681
EAN: 4047322027083
MPN:
110605
14.800-5
110605 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2487 €
15 pcs.
3.0940 €
25 pcs.
2.9036 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connection, 110605, Riegler

T-connection, for hose 5/3 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No