110622 | Riegler

T-pivot fitting, O-ring, G 3/8 o., hose 12/10 nickel-plated brass, 110622, 14.238-12

Order No.: 63G8146
EAN: 4047322026970
MPN:
110622
14.238-12
110622 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
3 pcs.
11.3764 €
5 pcs.
10.8409 €
7 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

T-pivot fitting, 110622, Riegler

T-pivot fitting, with O-ring, G 3/8 o., for hose 12/10 mm, AF 20, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T swivel screw connection
Thread size G3/8
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead