110621 | Riegler
T-pivot fitting, O-ring, G 3/8 o., hose 10/8, nickel-plated brass, 110621, 14.238-10
Order No.: 63G8149
EAN: 4047322026963
MPN:
110621
14.238-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
3 pcs.
11.3764 €
5 pcs.
10.8409 €
7 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
T-pivot fitting, 110621, Riegler
T-pivot fitting, with O-ring, G 3/8 o., for hose 10/8 mm, AF 20, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T swivel screw connection | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |