110611 | Riegler

T-pivot fitting, O-ring, M5 o., hose 6/4, nickel-plated brass, 110611, 14.205-6

Order No.: 63G8151
EAN: 4047322026840
MPN:
110611
14.205-6
110611 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.7001 €
10 pcs.
5.4264 €
15 pcs.
5.1051 €
20 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

T-pivot fitting, 110611, Riegler

T-pivot fitting, with O-ring, M5 o., for hose 6/4 mm, AF 8, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T swivel screw connection
Thread size M5
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead