110614 | Riegler

T-pivot fitting, O-ring, G 1/8 o., hose 8/6, nickel-plated brass, 110614, 14.218-8

Order No.: 63G8142
EAN: 4047322026956
MPN:
110614
14.218-8
110614 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
5 pcs.
5.2717 €
10 pcs.
5.0218 €
15 pcs.
4.7124 €
20 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

T-pivot fitting, 110614, Riegler

T-pivot fitting, with O-ring, G 1/8 o., for hose 8/6 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T swivel screw connection
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead