110617 | Riegler

T-pivot fitting, O-ring, G 1/4 o., hose 8/6, nickel-plated brass, 110617, 14.214-8

Order No.: 63G8140
EAN: 4047322026918
MPN:
110617
14.214-8
110617 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
3 pcs.
6.6164 €
5 pcs.
6.2951 €
7 pcs.
5.9262 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

T-pivot fitting, 110617, Riegler

T-pivot fitting, with O-ring, G 1/4 o., for hose 8/6 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T swivel screw connection
Thread size G1/4
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead