110613 | Riegler
T-pivot fitting, O-ring, G 1/8 o., hose 6/4, nickel-plated brass, 110613, 14.218-6
Order No.: 63G8144
EAN: 4047322026949
MPN:
110613
14.218-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4498 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
3 pcs.
6.1047 €
5 pcs.
5.8072 €
7 pcs.
5.4740 €
10 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
T-pivot fitting, 110613, Riegler
T-pivot fitting, with O-ring, G 1/8 o., for hose 6/4 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T swivel screw connection | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |