110619 | Riegler
T-pivot fitting, O-ring, G 3/8 o., hose 6/4, nickel-plated brass, 110619, 14.238-6
Order No.: 63G8147
EAN: 4047322026987
MPN:
110619
14.238-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
3 pcs.
8.5085 €
5 pcs.
8.0920 €
7 pcs.
7.6160 €
10 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T swivel screw connection | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |