110612 | Riegler
T-pivot fitting, O-ring, G 1/8 o., hose 5/3, nickel-plated brass, 110612, 14.218-5
Order No.: 63G8143
EAN: 4047322026932
MPN:
110612
14.218-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T swivel screw connection | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |