108820 | Riegler
T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108820
Order No.: 63G8071
EAN: 4047322210331
MPN:
108820
761.014-10 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8813 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
3 pcs.
27.5247 €
5 pcs.
25.8706 €
7 pcs.
24.4307 €
*incl. VAT plus shipping costs
Subject to prior sale
T-multi-distributor, 108820, Riegler
T-multi-distributor 4-fold, rotating, G 1/4 o., for hose exterior Ø 10 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |