108816 | Riegler
T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108816
Order No.: 63G8067
EAN: 4047322210485
MPN:
108816
761.018-6 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
3 pcs.
16.9694 €
5 pcs.
16.1721 €
7 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale
T-multi-distributor, 108816, Riegler
T-multi-distributor 4-fold, rotating, G 1/8 o., for hose exterior Ø 6 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |