108818 | Riegler

T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108818

Order No.: 63G8068
EAN: 4047322210508
MPN:
108818
761.014-6 M
108818 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1118 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
3 pcs.
17.2312 €
5 pcs.
16.4220 €
7 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale

T-multi-distributor, 108818, Riegler

T-multi-distributor 4-fold, rotating, G 1/4 o., for hose exterior Ø 6 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead