108819 | Riegler
T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108819
Order No.: 63G8070
EAN: 4047322210515
MPN:
108819
761.014-8 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7655 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
3 pcs.
19.7540 €
5 pcs.
18.8377 €
7 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
T-multi-distributor, 108819, Riegler
T-multi-distributor 4-fold, rotating, G 1/4 o., for hose exterior Ø 8 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |