108813 | Riegler

T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108813

Order No.: 63G8064
EAN: 4047322210454
MPN:
108813
761.005-4 M
108813 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8742 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
3 pcs.
16.0531 €
5 pcs.
15.3034 €
7 pcs.
14.4109 €
*incl. VAT plus shipping costs
Subject to prior sale

T-multi-distributor, 108813, Riegler

T-multi-distributor 4-fold, rotating, M5 o., for hose exterior Ø 4 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size M5
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead