108815 | Riegler

T multiple distributor, 16 bar, brass, nickel-plated, for hose, 108815

Order No.: 63G8066
EAN: 4047322210478
MPN:
108815
761.018-4 M
108815 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
3 pcs.
16.9694 €
5 pcs.
16.1721 €
7 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale

T-multi-distributor, 108815, Riegler

T-multi-distributor 4-fold, rotating, G 1/8 o., for hose exterior Ø 4 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead