1646349 | Phoenix Contact

Plug, M12, power, 5 poles, unshielded, male, straight, code L

Order No.: 61P0540
EAN: 4067923233669
MPN:
1646349
SACC-M12MSL-4FEPL-CL M
Series: SACC
1646349 Phoenix Contact Sensor-Actuator Connectors Image 1
1646349 Phoenix Contact Sensor-Actuator Connectors Image 2
1646349 Phoenix Contact Sensor-Actuator Connectors Image 3
1646349 Phoenix Contact Sensor-Actuator Connectors Image 4
1646349 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1978 € *
Available in 10 days: 57 pcs. - if ordered today
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
5 pcs.
39.3771 €
10 pcs.
37.7111 €
25 pcs.
36.1879 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1646349, Phoenix Contact

Power connector, Power, 5-position, unshielded, Plug straight M12, coding: L, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 8 mm ... 13 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes