1080235 | Phoenix Contact

Plug, M12, power, 5 poles, shielded, male, straight, code L

Order No.: 61P0541
EAN: 4055626803012
MPN:
1080235
SACC-M12MSL-4FEPL-CL SH
Series: SACC
1080235 Phoenix Contact Sensor-Actuator Connectors Image 1
1080235 Phoenix Contact Sensor-Actuator Connectors Image 2
1080235 Phoenix Contact Sensor-Actuator Connectors Image 3
1080235 Phoenix Contact Sensor-Actuator Connectors Image 4
1080235 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.1561 € *
Available in 10 days: 371 pcs. - if ordered today
Total Price:
56.16 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1561 €
5 pcs.
54.5496 €
10 pcs.
53.0383 €
25 pcs.
51.5984 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1080235, Phoenix Contact

Power connector, Power, 5-position, shielded, Plug straight M12, coding: L, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 8 mm ... 13 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
  • Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes