1027479 | Phoenix Contact

Plug, M12, power, 4 poles, shielded, male, straight, code L

Order No.: 61P0537
EAN: 4055626522302
MPN:
1027479
SACC-M12MSL-4CT-CM SH
Series: SACC
1027479 Phoenix Contact Sensor-Actuator Connectors Image 1
1027479 Phoenix Contact Sensor-Actuator Connectors Image 2
1027479 Phoenix Contact Sensor-Actuator Connectors Image 3
1027479 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
5 pcs.
33.5580 €
10 pcs.
31.6183 €
25 pcs.
29.8809 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1027479, Phoenix Contact

Power connector, Power, 4-position, shielded, Plug straight M12, coding: L, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 8 mm ... 13 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • High-performance: DC connectors for up to 16 A and 63 V DC
  • Protection against mismatching, thanks to special L-coding
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes