1027477 | Phoenix Contact
Plug, M12, power, 5 poles, shielded, male, straight, code L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9491 € *
Available in 10 days: 16 pcs. - if ordered today
Total Price:
37.95 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9491 €
5 pcs.
35.6048 €
10 pcs.
33.5461 €
25 pcs.
31.7016 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1027477, Phoenix Contact
Power connector, Power, 5-position, shielded, Plug straight M12, coding: L, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 8 mm ... 13 mm, without crimp contacts.
Features
- Extremely compact, thanks to the small wiring space and high contact density
- Safely shielded: reliable shield connection even under extreme mechanical strain
- Robust connection: suitable for railway applications with high shock and vibration loads
- High-performance: DC connectors for up to 16 A and 63 V DC
- Protection against mismatching, thanks to special L-coding
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |