1080239 | Phoenix Contact

Plug, M12, power, 4 poles, shielded, male, straight, code L

Order No.: 61P0542
EAN: 4055626803050
MPN:
1080239
SACC-M12MSL-4PL-CM SH
Series: SACC
1080239 Phoenix Contact Sensor-Actuator Connectors Image 1
1080239 Phoenix Contact Sensor-Actuator Connectors Image 2
1080239 Phoenix Contact Sensor-Actuator Connectors Image 3
1080239 Phoenix Contact Sensor-Actuator Connectors Image 4
1080239 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.0022 € *
Available in 10 days: 762 pcs. - if ordered today
Total Price:
54.00 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0022 €
5 pcs.
52.4671 €
10 pcs.
51.0034 €
25 pcs.
49.6230 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1080239, Phoenix Contact

Power connector, Power, 4-position, shielded, Plug straight M12, coding: L, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 6 mm ... 11 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes