70101882 | PEPPERL+FUCHS

Jack, M12, 5 pole, screw connection, screw locking, angled, 70101882

Order No.: 28G5568
EAN: 4050143229109
MPN:
70101882
V15L-W-BK
70101882 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0907 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0907 €
2 pcs.
39.4604 €
3 pcs.
37.9372 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15L-W-BK, PEPPERL+FUCHS

Female connector M12 angled L-coded 5-pin, for cable diameter 8 - 13 mm, field-attachable

Features

  • Field-attachable
  • Screw terminal connection
  • Metal locking
  • Knurled nut suitable for tool assembly
  • UL Recognized Component
Technical specifications
Filter Property Value
Product type jack
Version PA
Pin number 5 pole
Thread size M12
Coding L
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes