227910 | PEPPERL+FUCHS

Jack, M12, 5 pole, screw connection, screw locking, angled, 227910

Order No.: 28G5554
EAN: 4050143032679
MPN:
227910
V15-W-ABG-PG9
227910 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2962 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2962 €
2 pcs.
31.8444 €
4 pcs.
30.0951 €
6 pcs.
28.5362 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-ABG-PG9, PEPPERL+FUCHS

Female connector M12 angled A-coded 5-pin, for cable diameter 5 - 8 mm, shielded, field-attachable

Features

  • Field-attachable, shieldable
  • Metal housing
  • Iris spring shielding
  • cURus approval
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes